
35-position, 1.25mm pitch right-angle flexible flat cable/flexible printed circuit connector with a ZIF/LIF design. Features tin-plated bronze contacts for 1A current rating and 200V AC voltage rating. Designed for through-hole mounting with a kinked pin termination. Operates across a -55°C to 85°C temperature range, housed in black UL94 V-0 rated material.
Amphenol HLEM35R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 47.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HLEM35R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.