Amphenol HLW10S-2D7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | HLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW10S-2D7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.