The HLW11R-6C7 is an FFC/FPC connector with 11 contacts, a 1mm pitch, and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. The connector has a maximum current rating of 1 ampere per contact and a maximum voltage rating of 100VDC or 100VAC. It is suitable for applications requiring a reliable and secure connection to flexible flat cables or flexible printed circuits.
Amphenol HLW11R-6C7 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HLW11R-6C7 to view detailed technical specifications.
No datasheet is available for this part.