Right-angle FFC/FPC connector with 12 positions and 12 contacts, featuring a 1mm pitch. Contact material is bronze with tin plating, supporting a 1A current rating and 100V voltage rating. The black housing is constructed from UL94 V-0 rated material, with a through-hole mount and solder termination. Operating temperature range is -55°C to 85°C.
Amphenol HLW12R-2C7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW12R-2C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.