The HLW16R-2C7 is a right angle FFC/FPC connector with 16 contacts, a 1mm pitch, and a maximum current rating of 1 ampere per contact. It features a termination method of solder and a mounting type of through hole. The connector has a maximum voltage rating of 100VDC or 100VAC. It is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol HLW16R-2C7 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HLW16R-2C7 to view detailed technical specifications.
No datasheet is available for this part.