
16-position, 1-row right-angle card edge connector with female receptacle contacts. Features a 1mm pitch, solder termination, and a current rating of 1A. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated material. Operates within a temperature range of -55°C to 85°C and supports a voltage rating of 100V AC. Lead-free and RoHS compliant.
Amphenol HLW16R-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW16R-2C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
