Right-angle FFC/FPC connector with 18 positions and 1mm pitch. Features a single row of 18 contacts made of tin-plated bronze, designed for straight wire/cable types. Rated for 1A current and 100V, with a kinked pin termination for through-hole mounting. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a tray package.
Amphenol HLW18R-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW18R-2C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.