Amphenol HLW19S-2A7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.9mm |
| Housing Color | Black |
| Length | 21.6mm |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW19S-2A7LF to view detailed technical specifications.
No datasheet is available for this part.