
Right-angle FFC/FPC connector with 22 positions and 1mm pitch. Features top contact location, bronze contacts with tin plating, and a 1A current rating. Designed for through-hole mounting with kinked pin termination, operating from -55°C to 85°C and rated for 100V AC. Housing is black, UL94 V-0 flammability rated, and lead-free.
Amphenol HLW22R-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW22R-2C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
