
22-position, 1mm pitch FFC/FPC socket connector with straight, through-hole mounting and kinked pin termination. Features a top contact location with bronze contacts plated in tin, rated for 1A current and 100V AC voltage. Constructed with a black, UL94 V-0 flammability rated housing, operating from -55°C to 85°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Amphenol HLW22S-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW22S-2C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.