23-position, 1mm pitch right-angle FFC/FPC connector with top contact location. Features bronze contacts with tin plating, rated for 1A current and 100V AC voltage. Through-hole mounting with kinked pin termination, housed in black UL94 V-0 rated material. Operates from -55°C to 85°C, with a length of 25.6mm and depth of 5.9mm. Supplied in tray packaging.
Amphenol HLW23R-2C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW23R-2C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.