25-position, 1mm pitch FFC/FPC connector with straight, through-hole mounting and kinked pin termination. Features bronze contacts with tin plating, a 1A current rating, and 100V voltage rating. The black housing has a UL94 V-0 flammability rating and operates within a -55°C to 85°C temperature range. This ZIF & LIF connector is supplied in trays of 90 units and is RoHS compliant.
Amphenol HLW25S-2A7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW25S-2A7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.