
31-position, 1mm pitch right-angle FFC/FPC connector with top contact location. Features a tin-plated bronze contact material, 1A current rating, and 100V voltage rating. Designed for through-hole mounting with kinked pin termination and a UL94 V-0 flammability rating. Operates across a -55°C to 85°C temperature range.
Amphenol HLW31R-6C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW31R-6C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
