This FFC/FPC connector features 4 SKT contacts with a 1mm pitch, suitable for use with 100VDC or 100VAC. It has a right angle body orientation and is designed for through hole mounting. The connector is rated for a maximum current of 1 ampere per contact.
Amphenol HLW4R-2D7LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HLW4R-2D7LF to view detailed technical specifications.
No datasheet is available for this part.