
Right-angle FFC/FPC connector with 4 positions and a 1mm pitch, designed for flexible flat cable and flexible printed circuit applications. Features a ZIF (Zero Insertion Force) mechanism, tin-plated bronze contacts, and a black UL94 V-0 rated housing. Rated for 1A current and 100V AC, with a temperature range of -55°C to 85°C. Termination is via kinked pin for through-hole mounting. Supplied in trays of 400 units.
Amphenol HLW4R-6C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW4R-6C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
