
7-position, 1mm pitch right-angle FFC/FPC connector with through-hole mounting and kinked pin termination. Features a tin-plated bronze contact material, 1A current rating, and 100V AC voltage rating. Operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant connector is supplied in a tray package.
Amphenol HLW7R-2A7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW7R-2A7LF to view detailed technical specifications.
No datasheet is available for this part.
