
Right-angle FFC/FPC connector with 7 positions and 7 contacts. Features tin-plated bronze contacts for reliable termination via solder. Rated for 1A current and 100V AC/DC, operating between -55°C and 85°C. Through-hole mount design with a 1mm pitch and a black, UL94 V-0 rated housing.
Amphenol HLW7R-6C7LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | HLW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW7R-6C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.