
This 7-position through hole FFC/FPC connector features a contact material of bronze with a tin plating, and is rated for 1A at 100V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for use in temperatures between -55°C and 85°C, and is packaged in a tray with 270 pieces per package. It has a kinked pin termination and a straight wire/cable type.
Amphenol HLW7S-2A7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | HLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLW7S-2A7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
