Amphenol HM1C01CR05B technical specifications.
| Type | Ferrule |
| Body Material | Copper |
| Body Plating | Tin Over Nickel |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM1C01CR05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.