Amphenol HM1F41FDP131H6LF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F41FDP131H6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.