Amphenol HM1F41TAP400H6PLF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F41TAP400H6PLF to view detailed technical specifications.
No datasheet is available for this part.