Amphenol HM1F41TAPC61H6LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Lead Free | Lead Free |
| Length | 11.98mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® T |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F41TAPC61H6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.