48-position, 4-row right-angle backplane connector with 2mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Termination is press-fit with through-hole mounting. Operating temperature range is -55°C to 105°C. Housing color is natural, with UL94 V-0 flammability rating.
Amphenol HM1F42FDP000H6PLF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.55mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 23.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® T |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F42FDP000H6PLF to view detailed technical specifications.
No datasheet is available for this part.