
92-position, 4-row right-angle backplane connector with a 2mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Designed for press-fit termination with through-hole mounting on edge or board. Operates across a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. RoHS compliant and supplied in tray packaging.
Amphenol HM1F43FDP270H6PLF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.55mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 92 |
| Number of Positions | 96 |
| Number of Positions Loaded | 92 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® T |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F43FDP270H6PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.