Amphenol HM1F44FDP000H6P technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® T |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1F44FDP000H6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.