Amphenol HM1F51FDP274H6P technical specifications.
| Depth | 22.55mm |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1F51FDP274H6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.