Amphenol HM1F51FDP274H6PLF technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 24 |
| Number of Positions | 30 |
| Number of Positions Loaded | 24 |
| Number of Rows | 5 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F51FDP274H6PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.