Amphenol HM1F51TAP000H6PLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol HM1F51TAP000H6PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.