60-position, 5-row right-angle backplane connector with 2mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Termination is press-fit with through-hole mounting for board edge connection. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating. Housing and contacts are natural colored.
Amphenol HM1F52FDP000H6P technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.55mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 23.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1F52FDP000H6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.