Amphenol HM1F53FDP274H6P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 5 |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1F53FDP274H6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.