Amphenol HM1F53FDP372H6P technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Depth | 22.55mm |
| Housing Color | Natural |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1F53FDP372H6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.