Amphenol HM1F54FDP000H6LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 22.55mm |
| Housing Color | Natural |
| Length | 95.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F54FDP000H6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.