Amphenol HM1F59FDP461H6PLF technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 300 |
| Number of Rows | 5 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | METRAL |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1F59FDP461H6PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.