Amphenol HM1L41BDP000H6P technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | HM1 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol HM1L41BDP000H6P to view detailed technical specifications.
No datasheet is available for this part.