Amphenol HM1L49ABP145H6P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 144 |
| Contact Gender | MALE |
| Manufacturer Series | HM1 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol HM1L49ABP145H6P to view detailed technical specifications.
No datasheet is available for this part.