Amphenol HM1L51ABP000H6LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | HM1 |
| Mounting Style | RIGHT ANGLE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol HM1L51ABP000H6LF to view detailed technical specifications.
No datasheet is available for this part.