This 30-contact, 5-row through hole edge mount connector features a current rating of 1A and can operate within a temperature range of -55°C to 125°C. It has a flammability rating of UL94 V-0 and is made with a bronze contact material with gold plating. The connector is packaged in a tray and has a pitch of 2mm.
Amphenol HM1L51LAP000H6PLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1L51LAP000H6PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.