2mm pitch, 24-position, 4-row straight backplane connector with solder termination. Features copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Operates across a -55°C to 105°C temperature range. Housing is natural colored, UL94 V-0 flammability rated.
Amphenol HM1S41FER000H6LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1S41FER000H6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.