
112-position straight backplane connector featuring a 2mm pitch and press-fit termination. This natural-colored, UL94 V-0 rated housing is constructed from copper alloy contacts with gold plating, supporting a 1A current rating and 1kV voltage rating. Operating across a -55°C to 105°C temperature range, the connector measures 83.96mm in length and 11.85mm in depth, with a 4-row configuration.
Amphenol HM1S49FERB26H6 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.85mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 83.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 112 |
| Number of Positions | 120 |
| Number of Positions Loaded | 112 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1S49FERB26H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.