Amphenol HM1S51FER000H6 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 14.3mm |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM1S51FER000H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.