Straight, 60-position, 5-row receptacle connector featuring press-fit termination. Constructed with a natural colored copper alloy contact material and gold plating, this module-type component offers a 1.5A current rating and a 1kV voltage rating. Operating within a -55°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Amphenol HM1S52FER400H6PLF technical specifications.
| Package/Case | Module |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM1S52FER400H6PLF to view detailed technical specifications.
No datasheet is available for this part.