
This 16-contact HDR hard metric through hole connector features a straight body orientation and is designed for mounting through a hole. It has a product length of 15.8mm, a product depth of 11.93mm, and a product height of 17mm. The connector is terminated using solder and is suitable for use in applications where a hard metric design is required.
Amphenol HM1V41DTR000H6 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 15.8 |
| Product Depth (mm) | 11.93 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM1V41DTR000H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.