Amphenol HM2A31PG60J0L9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 57 |
| Number of Positions Loaded | 57 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2A31PG60J0L9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.