Amphenol HM2DK1278RLF technical specifications.
| Depth | 10.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 9.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2DK1278RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
