Amphenol HM2DK2378RLF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 9.2 |
| Product Depth (mm) | 10.45 |
| Product Height (mm) | 6.1 |
| Type | Discriminating Keying |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM2DK2378RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.