Amphenol HM2DK3456P technical specifications.
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Millipacs |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2DK3456P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.