Amphenol HM2DK3567R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 56 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Millipacs |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2DK3567R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.