Amphenol HM2E30PH5000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.3mm |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2E30PH5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.