Amphenol HM2E32PH5000 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2E32PH5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.