Amphenol HM2E33PH5000N9 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 20.3 |
| Product Height (mm) | 12.25 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 3Power/55Signal |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM2E33PH5000N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.